Manufacturer Part #
H278CRD
H278 Series Red Diffused Bi-Level Single Station 90 Degree LED Assembly -T-1 3/4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar H278CRD - Product Specification
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
Bivar H278CRD - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 2mcd |
| Viewing Angle: | 45° |
| Dimension: | H 12.7mm x L 6.1mm x W 11mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Features & Applications
The H278CRD is a part of H278C series 655 nm Bi-Level 5 mm LED Right Angle of LED Assembly and it is Red in Color.
Product Specifications:
- Reverse Voltage is 5 V
- Reverse Current is 100 µA
- Operating Temperature Range is -25 °C to +85 °C
- Storage Temperature range -35°C to 100 °C
- Lead Soldering Temperature is 280°C for 5 sec
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.49
50
$0.48
150
$0.47
300
$0.46
1,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
T-1 3/4
Mounting Method:
Through Hole